Filter Your Search
1 - 1 of 1 results
|
SIT8924BA-31-XXE-20.000000
SiTime Corporation
|
Check for Price | Active | 20 MHz | 20 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 3 ns | 4.8 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.8mm | unknown | Clock | SiTime |