Filter Your Search
1 - 1 of 1 results
|
SIT8924BA-23-33E-16.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |