Filter Your Search
1 - 6 of 6 results
|
SIT8924BA-22-18E-55.466670D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 55.4667 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||
|
SiT8924BA-22-18E-55.466670
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SiT8924BA-22-18E-25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT8924BA-22-18E-25.000000
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.8mm | SITIME CORP | compliant | Clock | SiTime | PQFN, 4 PIN | |||
|
SiT8924BA-22-18E-50.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | |||||||||||||||||||||||||||||||
|
SIT8924BA-22-18E-55.466670E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 55.4667 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime |