Parametric results for: SIT8924BA-22-18E-25.00000... under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sit8924ba2218e25000000
Select parts from the table below to compare.
Compare
Compare
SiT8924BA-22-18E-25.000000
SiTime Corporation
Check for Price Active unknown Clock 3.96 0.6 2.376 Automotive AEC-Q100 Oscillator SiTime 2023-04-02 20:20:26 3.96
SIT8924BA-22-18E-25.000000
SiTime Corporation
Check for Price Yes Active 25 MHz 25 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.8mm compliant Clock 3.96 0.6 2.376 Automotive AEC-Q100 Oscillator SiTime 2023-04-02 20:20:26 3.96 SITIME CORP PQFN, 4 PIN 16.81602 66.59143920000001 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 AEC-Q100 [object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more