Filter Your Search
1 - 3 of 3 results
|
SIT8924AA-72-33N-16.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT8924AA-72-33N-16.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||
|
SIT8924AA-72-33N-16.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | NO | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock |