Filter Your Search
1 - 3 of 3 results
|
SIT8921BM-12-25E-120.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 120 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 3 mA | 2 ns | 7 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | |||
|
SiT8921BM-12-25E-120.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT8921BM-12-25E-120.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 120 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 3 mA | 2 ns | 7 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock |