Filter Your Search
1 - 1 of 1 results
|
SIT8920BM-83-18E-100.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | compliant | Clock |