Filter Your Search
1 - 10 of 13 results
|
SIT8920BM-72-33N-5.000000D
SiTime Corporation
|
Check for Price | Yes | Active | 5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | SOLCC4,.06,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT8920BM-72-33N-50.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||
|
SIT8920BM-72-33N-5.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 2 ns | NO | 4 mA | 2 ns | 4.7 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||
|
SIT8920BM-72-33N-5.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | SOLCC4,.06,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT8920BM-72-33N-50.000000D
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||
|
SIT8920BM-72-33N-5.000000S
SiTime Corporation
|
Check for Price | Yes | Active | 5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | SOLCC4,.06,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||
|
SIT8920BM-72-33N-5.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 2 ns | NO | 4 mA | 2 ns | 4.7 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | MIL-STD-883F | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||
|
SiT8920BM-72-33N-5.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8920BM-72-33N-5.000000
SiTime Corporation
|
Check for Price | Yes | Active | 5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | SOLCC4,.06,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SIT8920BM-72-33N-50.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock |