Parametric results for: SIT8920BM-22-25E-25.00000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8920bm2225e25000000
Select parts from the table below to compare.
Compare
Compare
SIT8920BM-22-25E-25.000000E
SiTime Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8920BM-22-25E-25.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8920BM-22-25E-25.000000G
SiTime Corporation
Check for Price Yes Active 25 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT8920BM-22-25E-25.000000D
SiTime Corporation
Check for Price Yes Yes Active 25 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 125 °C -55 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock