Filter Your Search
1 - 5 of 5 results
|
SIT8225AI-81-25S-25.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 25 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||
|
SIT8225AI-81-25S-25.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 25 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||
|
SIT8225AI-81-25S-25.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 25 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | ||
|
SiT8225AI-81-25S-25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||
|
SIT8225AI-81-25S-25.000000
SiTime Corporation
|
Check for Price | Active | 25 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |