Filter Your Search
1 - 1 of 1 results
|
SIT8225AC-22-28E-25.000625X
SiTime Corporation
|
$1.4504 | Yes | Yes | Not Recommended | 25.0006 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |