Filter Your Search
1 - 5 of 5 results
|
SIT8209AI-83-25S-133.300000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 133.3 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SIT8209AI-83-25S-133.300000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 133.3 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SiT8209AI-83-25S-133.300000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8209AI-83-25S-133.300000
SiTime Corporation
|
Check for Price | Active | 133.3 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SIT8209AI-83-25S-133.300000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 133.3 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |