Filter Your Search
1 - 5 of 5 results
|
SiT8209AI-31-33S-150.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8209AI-31-33S-150.000000
SiTime Corporation
|
Check for Price | Active | 150 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP | ||||||
|
SIT8209AI-31-33S-150.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 150 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT8209AI-31-33S-150.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 150 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT8209AI-31-33S-150.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 150 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP |