Parametric results for: SIT8209AI-22-28E-166.6660... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8209ai2228e166666000
Select parts from the table below to compare.
Compare
Compare
SIT8209AI-22-28E-166.666000Y
SiTime Corporation
Check for Price Yes Yes Active 166.666 MHz 25 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8209AI-22-28E-166.666000X
SiTime Corporation
Check for Price Yes Yes Active 166.666 MHz 25 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8209AI-22-28E-166.666000
SiTime Corporation
Check for Price Active 166.666 MHz 25 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.08 V 2.52 V 60/40 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT8209AI-22-28E-166.666000T
SiTime Corporation
Check for Price Yes Yes Active 166.666 MHz 25 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT8209AI-22-28E-166.666000
SiTime Corporation
Check for Price Active unknown Clock SiTime