Parametric results for: SIT8209AC-GF-25S-156.2578... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8209acgf25s156257812x
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-GF-25S-156.257812X
SiTime Corporation
Check for Price Yes Yes Active 156.2578 MHz 10 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock