Filter Your Search
1 - 1 of 1 results
|
SIT8209AC-83-18S-98.304000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 98.304 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | 83.428 | 3.96 | 330.37487999999996 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 95 | YES | 1333-86-4, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] |