Parametric results for: SIT8209AC-83-18E-148.5000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8209ac8318e148500000t
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-83-18E-148.500000T
SiTime Corporation
Check for Price Yes Yes Active 148.5 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock 83.428 3.96 330.37487999999996 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-01-23 95 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object]