Parametric results for: SIT8209AC-82-33E-124.4160... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8209ac8233e124416000t
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-82-33E-124.416000T
SiTime Corporation
Check for Price Yes Yes Active 124.416 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock