Parametric results for: SIT8209AC-81-18S-166.6600... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8209ac8118s166660000
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-81-18S-166.660000
SiTime Corporation
Check for Price Active 166.66 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 1.89 V 1.71 V 60/40 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime
SiT8209AC-81-18S-166.660000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8209AC-81-18S-166.660000X
SiTime Corporation
Check for Price Yes Yes Active 166.66 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8209AC-81-18S-166.660000Y
SiTime Corporation
Check for Price Yes Yes Active 166.66 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8209AC-81-18S-166.660000T
SiTime Corporation
Check for Price Yes Yes Active 166.66 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock