Parametric results for: SIT8209AC-31-33E-166.0000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8209ac3133e166000000
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-31-33E-166.000000X
SiTime Corporation
Check for Price Yes Yes Active 166 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SiT8209AC-31-33E-166.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8209AC-31-33E-166.000000T
SiTime Corporation
Check for Price Yes Yes Active 166 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT8209AC-31-33E-166.000000Y
SiTime Corporation
Check for Price Yes Yes Active 166 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT8209AC-31-33E-166.000000
SiTime Corporation
Check for Price Active 166 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % 70 °C -20 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock SiTime