Parametric results for: SIT8209AC-31-28E-106.2500... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8209ac3128e106250000
Select parts from the table below to compare.
Compare
Compare
SiT8209AC-31-28E-106.250000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT8209AC-31-28E-106.250000X
SiTime Corporation
Check for Price Buy Yes Yes Active 106.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm compliant Clock SITIME CORP
SIT8209AC-31-28E-106.250000
SiTime Corporation
Check for Price Buy Active 106.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.75mm compliant Clock SiTime SITIME CORP
SIT8209AC-31-28E-106.250000Y
SiTime Corporation
Check for Price Buy Yes Yes Active 106.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm compliant Clock SITIME CORP
SIT8209AC-31-28E-106.250000T
SiTime Corporation
Check for Price Buy Yes Yes Active 106.25 MHz 20 % 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm compliant Clock SITIME CORP