Parametric results for: SIT8209AC-21-33S-166.6666... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8209ac2133s166666600
Select parts from the table below to compare.
Compare
Compare
SIT8209AC-21-33S-166.666600
SiTime Corporation
Check for Price Active 166.6666 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % 70 °C -20 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT8209AC-21-33S-166.666600T
SiTime Corporation
Check for Price Yes Yes Active 166.6666 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT8209AC-21-33S-166.666600
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8209AC-21-33S-166.666600X
SiTime Corporation
Check for Price Yes Yes Active 166.6666 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8209AC-21-33S-166.666600Y
SiTime Corporation
Check for Price Yes Yes Active 166.6666 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock