Parametric results for: SIT8208AI-8F-33E-66.66666... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit8208ai8f33e66666666
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-8F-33E-66.666666X
SiTime Corporation
Check for Price Yes Yes Active 66.6667 MHz 10 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AI-8F-33E-66.666666Y
SiTime Corporation
Check for Price Yes Active 66.6667 MHz 10 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SiT8208AI-8F-33E-66.666666
SiTime Corporation
Check for Price Active unknown Clock SiTime