Parametric results for: SIT8208AI-82-25E-33.30000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai8225e33300000
Select parts from the table below to compare.
Compare
Compare
SiT8208AI-82-25E-33.300000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-82-25E-33.300000Y
SiTime Corporation
Check for Price Yes Yes Active 33.3 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP
SIT8208AI-82-25E-33.300000T
SiTime Corporation
Check for Price Yes Yes Active 33.3 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP
SIT8208AI-82-25E-33.300000X
SiTime Corporation
Check for Price Yes Yes Active 33.3 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP
SIT8208AI-82-25E-33.300000
SiTime Corporation
Check for Price Active 33.3 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SiTime SITIME CORP