Parametric results for: SIT8208AI-81-18E-65.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai8118e65000000
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-81-18E-65.000000X
SiTime Corporation
Check for Price Yes Yes Active 65 MHz 20 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AI-81-18E-65.000000Y
SiTime Corporation
Check for Price Yes Yes Active 65 MHz 20 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SiT8208AI-81-18E-65.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-81-18E-65.000000T
SiTime Corporation
Check for Price Yes Yes Active 65 MHz 20 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8208AI-81-18E-65.000000
SiTime Corporation
Check for Price Active 65 MHz 20 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime