Filter Your Search
1 - 1 of 1 results
|
SIT8208AI-33-18S-80.000000
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 80 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 80 MHz | 1 MHz | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,95 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,95 | compliant | Clock |