Parametric results for: SIT8208AI-32-25S-12.00000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8208ai3225s12000000
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-32-25S-12.000000T
SiTime Corporation
Check for Price Yes Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT8208AI-32-25S-12.000000
SiTime Corporation
Check for Price Active 12 MHz 25 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm unknown Clock SiTime
SIT8208AI-32-25S-12.000000Y
SiTime Corporation
Check for Price Yes Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock
SIT8208AI-32-25S-12.000000X
SiTime Corporation
Check for Price Yes Yes Active 12 MHz 25 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock