Parametric results for: SIT8208AI-32-18S-54.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai3218s54000000
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-32-18S-54.000000
SiTime Corporation
Check for Price Yes Active 54 MHz 25 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT8208AI-32-18S-54.000000Y
SiTime Corporation
Check for Price Yes Yes Active 54 MHz 25 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.75mm SITIME CORP compliant Clock DILCC4,.12,94
SIT8208AI-32-18S-54.000000T
SiTime Corporation
Check for Price Yes Yes Active 54 MHz 25 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.75mm SITIME CORP compliant Clock DILCC4,.12,94
SiT8208AI-32-18S-54.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-32-18S-54.000000X
SiTime Corporation
Check for Price Yes Yes Active 54 MHz 25 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.75mm SITIME CORP compliant Clock DILCC4,.12,94