Filter Your Search
1 - 5 of 5 results
|
SiT8208AI-31-18S-18.432000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8208AI-31-18S-18.432000
SiTime Corporation
|
Check for Price | Active | 18.432 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP | ||||
|
SIT8208AI-31-18S-18.432000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 18.432 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT8208AI-31-18S-18.432000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 18.432 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT8208AI-31-18S-18.432000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 18.432 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP |