Filter Your Search
1 - 10 of 49 results
|
SIT8208AI-2F-28S-12.288000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 12.288 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT8208AI-2F-28S-1.000000
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 1 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 80 MHz | 1 MHz | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | DILCC4,.1,86 | |||
|
SIT8208AI-2F-28S-18.432000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 18.432 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT8208AI-2F-28S-12.800000T
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 12.8 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT8208AI-2F-28S-16.369000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 16.369 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT8208AI-2F-28S-10.000000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 10 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT8208AI-2F-28S-19.440000T
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 19.44 MHz | 10 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||
|
SiT8208AI-2F-28S-19.440000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SiT8208AI-2F-28S-12.800000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SiT8208AI-2F-28S-16.367667
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime |