Filter Your Search
1 - 10 of 20 results
|
SIT8208AI-2F-25E-40.000000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 40 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT8208AI-2F-25E-48.000000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 48 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SiT8208AI-2F-25E-48.000000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SiT8208AI-2F-25E-40.000000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8208AI-2F-25E-40.500000T
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 40.5 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT8208AI-2F-25E-40.000000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 40 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT8208AI-2F-25E-4.096000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 4.096 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT8208AI-2F-25E-4.000000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 4 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | DILCC4,.1,83 | |||
|
SiT8208AI-2F-25E-4.000000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8208AI-2F-25E-4.096000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 4.096 MHz | 10 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |