Parametric results for: SIT8208AI-23-33E-27.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai2333e27000000
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-23-33E-27.000000X
SiTime Corporation
Check for Price Yes Yes Active 27 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8208AI-23-33E-27.000000Y
SiTime Corporation
Check for Price Yes Yes Active 27 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8208AI-23-33E-27.000000
SiTime Corporation
Check for Price Active 27 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SiT8208AI-23-33E-27.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-23-33E-27.000000T
SiTime Corporation
Check for Price Yes Yes Active 27 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock