Parametric results for: SIT8208AI-22-33E-33.33333... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai2233e33333330
Select parts from the table below to compare.
Compare
Compare
SIT8208AI-22-33E-33.333330
SiTime Corporation
Check for Price Yes Active 33.3333 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 6 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT8208AI-22-33E-33.333330T
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 6 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock DILCC4,.1,83
SIT8208AI-22-33E-33.333330X
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 6 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock DILCC4,.1,83
SIT8208AI-22-33E-33.333330Y
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 6 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock DILCC4,.1,83
SiT8208AI-22-33E-33.333330
SiTime Corporation
Check for Price Active unknown Clock SiTime