Parametric results for: SIT8208AI-22-25E-38.40000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai2225e38400000
Select parts from the table below to compare.
Compare
Compare
SiT8208AI-22-25E-38.400000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-22-25E-38.400000
SiTime Corporation
Check for Price Active 38.4 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SiTime SITIME CORP
SIT8208AI-22-25E-38.400000T
SiTime Corporation
Check for Price Yes Yes Active 38.4 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AI-22-25E-38.400000X
SiTime Corporation
Check for Price Yes Yes Active 38.4 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AI-22-25E-38.400000Y
SiTime Corporation
Check for Price Yes Yes Active 38.4 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP