Filter Your Search
1 - 1 of 1 results
|
SIT8208AI-21-XXX-000.FP0000X
SiTime Corporation
|
$1.3253 | Yes | Yes | Active | 20 % | 15 pF | 2.5 V | LVCMOS/LVTTL | 2 ns | NO | 80 MHz | 1 MHz | 6 mA | 2 ns | 3.3 V | 1.8 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |