Parametric results for: SIT8208AI-21-33S-50.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ai2133s50000000
Select parts from the table below to compare.
Compare
Compare
SiT8208AI-21-33S-50.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AI-21-33S-50.000000T
SiTime Corporation
Check for Price Yes Yes Active 50 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AI-21-33S-50.000000Y
SiTime Corporation
Check for Price Yes Yes Active 50 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AI-21-33S-50.000000X
SiTime Corporation
Check for Price Yes Yes Active 50 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AI-21-33S-50.000000
SiTime Corporation
Check for Price Active 50 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SiTime SITIME CORP