Parametric results for: SIT8208AC-GF-25E-40.96000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8208acgf25e4096000
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-GF-25E-4.096000X
SiTime Corporation
Check for Price Yes Yes Active 4.096 MHz 10 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SIT8208AC-GF-25E-4.096000T
SiTime Corporation
Check for Price Yes Yes Active 4.096 MHz 10 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SiT8208AC-GF-25E-4.096000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AC-GF-25E-4.096000Y
SiTime Corporation
Check for Price Yes Yes Active 4.096 MHz 10 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock