Filter Your Search
1 - 5 of 5 results
|
SIT8208AC-83-18E-65.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 65 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-83-18E-65.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 65 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SiT8208AC-83-18E-65.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8208AC-83-18E-65.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 65 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-83-18E-65.000000
SiTime Corporation
|
Check for Price | Active | 65 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime |