Parametric results for: SIT8208AC-82-25S-74.17582... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8208ac8225s74175824y
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-82-25S-74.175824Y
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 25 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock