Filter Your Search
1 - 4 of 4 results
|
SIT8208AC-3F-33S-30.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | 39.833 | 3.96 | 157.73868 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||
|
SIT8208AC-3F-33S-30.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | 39.833 | 3.96 | 157.73868 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||
|
SIT8208AC-3F-33S-30.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | 39.833 | 3.96 | 157.73868 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4, 7440-02-0 | DRC Conflict Free | CMRT V6.22 | [object Object] | |||||
|
SiT8208AC-3F-33S-30.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | 3.96 | Ultra Performance Oscillator | SiTime | 2023-04-02 20:20:26 |