Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
SIT8208AC-3F-33S-30.000000Y
SiTime Corporation
|
||
|
SIT8208AC-3F-33S-30.000000X
SiTime Corporation
|
||
|
SIT8208AC-3F-33S-30.000000T
SiTime Corporation
|
||
|
SiT8208AC-3F-33S-30.000000
SiTime Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Rise Time-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Samacsys Manufacturer
|
Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||
Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||
Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||
Active | unknown | Clock | SiTime |
|
SIT8208AC-3F-33S-30.000000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-3F-33S-30.000000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-3F-33S-30.000000T
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 30 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT8208AC-3F-33S-30.000000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime |