Parametric results for: SIT8208AC-3F-25E-8.192000 under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8208ac3f25e8192000
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-3F-25E-8.192000T
SiTime Corporation
Check for Price Yes Yes Active 8.192 MHz 10 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 6 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock
SIT8208AC-3F-25E-8.192000X
SiTime Corporation
Check for Price Yes Yes Active 8.192 MHz 10 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 6 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock
SiT8208AC-3F-25E-8.192000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AC-3F-25E-8.192000Y
SiTime Corporation
Check for Price Yes Yes Active 8.192 MHz 10 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 6 mA 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock