Parametric results for: SIT8208AC-23-25E-30.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8208ac2325e30000000
Select parts from the table below to compare.
Compare
Compare
SiT8208AC-23-25E-30.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8208AC-23-25E-30.000000T
SiTime Corporation
Check for Price Yes Yes Active 30 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AC-23-25E-30.000000X
SiTime Corporation
Check for Price Yes Yes Active 30 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8208AC-23-25E-30.000000
SiTime Corporation
Check for Price Active 30 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SiTime SITIME CORP
SIT8208AC-23-25E-30.000000Y
SiTime Corporation
Check for Price Yes Yes Active 30 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP