Filter Your Search
1 - 1 of 1 results
|
SIT8009BI-71-XXX-000.FP0000D
SiTime Corporation
|
$1.0955 | Yes | Active | 20 % | 15 pF | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 137 MHz | 115 MHz | 4 mA | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime |