Parametric results for: SIT8008BI-72-XXE-33.33333... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8008bi72xxe33333333
Select parts from the table below to compare.
Compare
Compare
SIT8008BI-72-XXE-33.333333E
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock
SiT8008BI-72-xxE-33.333333
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8008BI-72-XXE-33.333333D
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT8008BI-72-XXE-33.333333
SiTime Corporation
Check for Price Yes Active 33.3333 MHz 25 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.75mm SITIME CORP compliant Clock SiTime