Filter Your Search
1 - 3 of 3 results
|
SIT8008BI-32-18E-20.000000Y
SiTime Corporation
|
$0.7432 | Yes | Yes | Active | 20 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 4.1 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.8mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | |||
|
SIT8008BI-32-18E-20.000000
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2.5 ns | 4.1 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime | |||
|
SiT8008BI-32-18E-20.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |