Parametric results for: SIT8008BI-31-33S-41.42400... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008bi3133s41424000t
Select parts from the table below to compare.
Compare
Compare
SIT8008BI-31-33S-41.424000T
SiTime Corporation
Check for Price Yes Yes Active 41.424 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock