Parametric results for: SIT8008BI-23-33S-96.00000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008bi2333s96000000
Select parts from the table below to compare.
Compare
Compare
SIT8008BI-23-33S-96.000000
SiTime Corporation
Check for Price Active 96 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm unknown Clock SiTime