Parametric results for: SIT8008BI-23-33N-11.05920... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008bi2333n11059200d
Select parts from the table below to compare.
Compare
Compare
SIT8008BI-23-33N-11.059200D
SiTime Corporation
Check for Price Yes Active 11.0592 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 compliant Clock