Filter Your Search
1 - 4 of 4 results
|
SIT8008BI-23-25S-20.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 4.2 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.8mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | |||
|
SIT8008BI-23-25S-20.000000
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 4.2 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime | |||
|
SIT8008BI-23-25S-20.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 4.2 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.8mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | |||
|
SiT8008BI-23-25S-20.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |